EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Digital Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
Resolution (bit) | 10 |
Tuning Word Width (bit) | 28 |
Number of DACs | 1 |
Number of Outputs | 1 |
Maximum Input Frequency (MHz) | 16 |
Signal to Noise Ratio (dB) | -64(Typ) |
Output Type | Voltage |
Typical Output Voltage (V) | 0.645 |
Minimum Operating Supply Voltage (V) | 2.3 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 5.5 |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 10 |
Lead Shape | No Lead |