Analog DevicesAD9838ACPZ-RL7Direct Digital Synthesizers - DDS
Direct Digital Synthesizer 5MHz 1-DAC 10bit Serial 20-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Serial (3-Wire, SPI, QSPI, Microwire) | |
10 | |
28 | |
1 | |
1 | |
16 | |
-63(Typ) | |
Current | |
0.6 | |
3 | |
2.3 | |
2.5|3.3|5 | |
5.5 | |
7 | |
Yes | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |