Analog DevicesAD9847AKSTZAnalog Front End - AFE
AFE Video 1 ADC 10bit 3.3V/5V 48-Pin LQFP Tray
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
Do you need to convert analog signals and have them interface with digital systems? If so, Analog Devices offers the perfect solution with ccd AD9847AKSTZ analog front end. This AFE has a resolution of 10 bit. This device has a minimum operating supply voltage of 2.7|3 V and a maximum of 3.6|5.5 V. This AFE has a temperature range of -20 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts. This device uses analog and digital power. It has a single channel per chip.
EDA / CAD Models |