Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Parallel|Serial (2-Wire, 3-Wire, SPI) | |
12 | |
48 | |
2 | |
2 | |
300 | |
Current | |
10 | |
3.135 | |
3.3 | |
3.465 | |
865 | |
3000 | |
Yes | |
-40 | |
85 | |
Extended Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | LQFP |
80 | |
Lead Shape | Gull-wing |
EDA / CAD Models |