EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Digital Interface Type | Parallel|Serial (2-Wire, 3-Wire, SPI) |
Resolution (bit) | 12 |
Tuning Word Width (bit) | 48 |
Number of DACs | 2 |
Number of Outputs | 2 |
Maximum Input Frequency (MHz) | 300 |
Output Type | Current |
Typical Output Current (mA) | 10 |
Minimum Operating Supply Voltage (V) | 3.135 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Supply Current (mA) | 1210 |
Maximum Power Dissipation (mW) | 4190 |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
Pin Count | 80 |
Lead Shape | Gull-wing |