Analog DevicesAD9858BSVZDirect Digital Synthesizers - DDS
Direct Digital Synthesizer 2000MHz 1-DAC 10bit Parallel/Serial 100-Pin TQFP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 mm |
Package Width | 14 mm |
Package Length | 14 mm |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |