EU RoHS | Compliant |
ECCN (US) | 5A991b.7. |
Part Status | Active |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Product Category | Receiver |
Maximum RF Operating Frequency Range (MHz) | 100 to 500 |
Maximum RF Operating Frequency (MHz) | 300 |
Operating Band Frequency (MHz) | 10 to 300 |
Minimum Operating Supply Voltage | 1.8V|2.7V |
Typical Operating Supply Voltage | 3V|5V |
Maximum Operating Supply Voltage | 3.6V|5.5V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 48 |
Lead Shape | No Lead |
Don't forget to implement this AD9864BCPZRL data conversion tool from Analog Devices so your computer can recognize your input signals. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.