| Compliant | |
| 5A991b.7. | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
When you need to get your computer data in another format be sure to convert it using AD9874ABST data conversion tools from Analog Devices. This part has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
