Analog DevicesAD9877ABSZAnalog Front End - AFE
AFE Modem 3 ADC 12bit 100-Pin MQFP Tray
Compliant | |
5A991.g | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.7 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | MQFP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |