Analog DevicesAD9888KS-170Analog Front End - AFE
AFE General Purpose 3 ADC 8bit 3.3V 128-Pin MQFP Tray
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.7 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | MQFP |
128 | |
Lead Shape | Gull-wing |
EDA / CAD Models |