Analog DevicesAD9888KSZ-140Analog Front End - AFE
AFE General Purpose 3 ADC 8bit 3.3V 128-Pin MQFP Tray
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.7 mm |
Package Width | 14 mm |
Package Length | 20 mm |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | MQFP |
128 | |
Lead Shape | Gull-wing |
This AD9888KSZ-140 ADC from Analog Devices uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. It has a single-ended input signal. Its maximum power dissipation is 1050 mW. This device's digital interface is parallel. This ADC has a resolution of 8bit. This ADC has an input voltage of 1 Vp-p. This ADC has a temperature range of 0 °C to 70 °C.
EDA / CAD Models |