Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
HDMI/DVI Transmitter | |
1 | |
HDCP | |
1.71 | |
1.8 | |
1.89 | |
155 | |
Single | |
-25 | |
90 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.65(Min) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 76 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
76 | |
Lead Shape | Ball |
EDA / CAD Models |