Top Purchased
Analog DevicesAD9910BSVZ-REEL
Direct Digital Synthesizer 1000MHz 1-DAC 14bit Parallel/Serial 100-Pin TQFP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
100 | |
Lead Shape | Gull-wing |
EDA / CAD Models |