Analog DevicesAD9913BCPZDirect Digital Synthesizers - DDS
Direct Digital Synthesizer 250MHz 1-DAC 10bit Serial 32-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
If you need to quickly convert from one format to another use AD9913BCPZ data conversion tools from Analog Devices. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |