Analog DevicesAD9914BCPZ-REEL7Direct Digital Synthesizers - DDS
Direct Digital Synthesizer 3500MHz 1-DAC 12bit Parallel/Serial 88-Pin LFCSP EP T/R
Compliant | |
3A001a.13.b. | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 12 mm |
Package Length | 12 mm |
PCB changed | 88 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
88 | |
Lead Shape | No Lead |
EDA / CAD Models |