EU RoHS | Compliant |
ECCN (US) | 3A001a.13.b. |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Digital Interface Type | Parallel|Serial (2-Wire, 3-Wire) |
Resolution (bit) | 12 |
Tuning Word Width (bit) | 32 |
Number of DACs | 1 |
Number of Outputs | 1 |
Maximum Input Frequency (MHz) | 2500 |
Output Type | Current |
Typical Output Current (mA) | 20.48(Max) |
Minimum Operating Supply Voltage (V) | 1.71/3.135 |
Typical Operating Supply Voltage (V) | 1.8/3.3 |
Maximum Operating Supply Voltage (V) | 1.89/3.465 |
Maximum Supply Current (mA) | 640 |
Maximum Power Dissipation (mW) | 2890 |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 88 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 88 |
Lead Shape | No Lead |