Analog DevicesAD9928BBCZAnalog Front End - AFE
AFE CCD 2 ADC 14bit 128-Pin CSP-BGA Tray
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 9 mm |
Package Length | 9 mm |
PCB changed | 128 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
128 | |
Lead Shape | Ball |
EDA / CAD Models |