Analog DevicesAD9940BSTZRLAnalog Front End - AFE
AFE General Purpose 3V 48-Pin LQFP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |