EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.30 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Pin Count | 48 |
Lead Shape | Gull-wing |
Do you need to convert analog signals and have them interface with digital systems? If so, Analog Devices offers the perfect solution with ccd AD9941BSTZ analog front end. This AFE has a resolution of 14 bit. This device's minimum operating supply voltage of 2.9 V, while its maximum is 3.6 V. This AFE has a temperature range of -25 °C to 85 °C. The component will be shipped in tray format. This device uses analog and digital power. It has a single channel per chip.