Analog DevicesAD9941BSTZRLAnalog Front End - AFE
AFE Video 1 ADC 14bit 3V 48-Pin LQFP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP |
48 | |
Lead Shape | Gull-wing |
Look not further, this ccd AD9941BSTZRL analog front end from Analog Devices will convert your sensors from analog to digital. This AFE has a resolution of 14 bit. This device's minimum operating supply voltage of 2.9 V, while its maximum is 3.6 V. This AFE has a temperature range of -25 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses analog and digital power. It has a single channel per chip.
EDA / CAD Models |