Analog DevicesAD9945KCPZRL7Analog Front End - AFE

AFE General Purpose 1 ADC 12bit 3.3V 32-Pin LFCSP EP T/R

Look not further, this ccd AD9945KCPZRL7 analog front end from Analog Devices will convert your sensors from analog to digital. This AFE has a resolution of 12 bit. This device has a minimum operating supply voltage of 2.85 V and a maximum of 3.6 V. This AFE has a temperature range of -20 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses analog and digital power. It has a single channel per chip.

Import TariffMay apply to this part

1,335 parts: Ships today

    Total$5.81Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1335
      Country Of origin:
      China
         
      • Price: $5.809
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,335 parts
      • Price: $5.809