Analog DevicesAD9949KCPAnalog Front End - AFE
AFE General Purpose 1 ADC 12bit 3.3V 40-Pin LFCSP EP
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
40 | |
Lead Shape | No Lead |
EDA / CAD Models |