Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Evaluation Board | |
AD9954 | |
Direct Digital Synthesizer |
-
Dev Kit Description
AD9954PCBZ is AD9954 400 MSPS, 14-Bit, 1.8 V CMOS, Direct Digital Synthesizer Evaluation Board.
The AD9954 is a direct digital synthesizer (DDS) that uses advanced technology, coupled with an internal high speed, high performance DAC to form a complete, digitally programmable, high frequency synthesizer capable of generating a frequencyagile analog output sinusoidal waveform at up to 160 MHz. The AD9954 enables fast frequency hopping coupled with fine tuning of both frequency (0.01 Hz or better) and phase (0.022° granularity).
-
Dev Kit Additional Information
AD9859, AD9951-AD9954 Evaluation Software Installer for Windows 95,98 and Me
AD9859, AD9951-AD9954 Evaluation Software Installer for Windows NT4
AD9859, AD9951-AD9954 Evaluation Software Installer for Windows 2000 and Xp
AD9859, AD9951-AD9954 Evaluation Software Source Code, Rev 1.8
AD9859, AD9951-AD9954 Evaluation Board Gerber Files, Rev. D
AD9859, AD9951, AD9952, AD9953 and AD9954 Evaluation Board Schematics, Rev. D
AD9859 Evaluation Board Bill of Materials, Rev. D (Pb-Free)
AD9951 Evaluation Board Bill of Materials, Rev. D (Pb-Free)
AD9952 Evaluation Board Bill of Materials, Rev. D (Pb-Free)
