EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | Yes |
PPAP | Unknown |
Digital Interface Type | Serial (2-Wire, 3-Wire) |
Resolution (bit) | 14 |
Tuning Word Width (bit) | 48 |
Number of DACs | 1 |
Number of Outputs | 1 |
Signal to Noise Ratio (dB) | 67(Typ) |
Output Type | Current |
Typical Output Current (mA) | 10 |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.89 |
Maximum Supply Current (mA) | 85 |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 48 |
Lead Shape | No Lead |