EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.40 |
Automotive | No |
PPAP | No |
Digital Interface Type | Serial (2-Wire, 3-Wire, SPI) |
Resolution (bit) | 10 |
Tuning Word Width (bit) | 32 |
Number of DACs | 2 |
Number of Outputs | 2 |
Maximum Input Frequency (MHz) | 500 |
Output Type | Current |
Typical Output Current (mA) | 10(Max) |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.89 |
Maximum Supply Current (mA) | 110 |
Maximum Power Dissipation (mW) | 420 |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 56 |
Lead Shape | No Lead |