Analog DevicesAD9961BCPZAnalog Front End - AFE
AFE Broadband Communication 2 ADC 12bit 1.8V/3.3V 72-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Broadband Communication | |
2 | |
2 | |
100000 | |
12 | |
Serial (SPI) | |
1.72|2.5|3.14 | |
1.8|3.3 | |
1.89|3.63 | |
1.56Vp-p(Typ) | |
Analog | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 72 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
72 | |
Lead Shape | No Lead |
Need to convert computer data from one format to another? Quickly do it using AD9961BCPZ data conversion tools from Analog Devices. This part has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
EDA / CAD Models |