Compliant | |
5A991b.1. | |
Unconfirmed | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |
Interfacing between digital systems and analog circuitry has never been easier with AD9969JSTZ analog front end from Analog Devices. This AFE has a temperature range of 0 °C to 70 °C. The component will be shipped in tray format. It has a single channel per chip.