Analog DevicesAD9970BCPZAnalog Front End - AFE
AFE Video 1 ADC 14bit 1.8V 32-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| CCD | |
| Video | |
| 1 | |
| 1 | |
| 1 | |
| 65000 | |
| 14 | |
| Serial (3-Wire) | |
| 1.8 | |
| Analog|Digital | |
| -25 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
An essential for every sensor based circuit, this ccd AD9970BCPZ analog front end developed by Analog Devices is going to be crucial. This AFE has a resolution of 14 bit. This device has a typical operating supply voltage of 1.8 V. This AFE has a minimum operating temperature of -25 °C and a maximum of 85 °C. This component will be shipped in tray format. It has a single channel per chip. This device uses analog and digital power.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
