Analog DevicesAD9984AKCPZ-140Analog Front End - AFE
AFE Video 3 ADC 10bit 1.8V/3.3V 64-Pin LFCSP EP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
64 | |
Lead Shape | No Lead |
EDA / CAD Models |