Analog DevicesADA4075-2ARZOperational Amplifiers - Op Amps
Op Amp Dual Ultra Low Noise Amplifier ±18V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier ADA4075-2ARZ OP amp from Analog Devices. It has a maximum of ±20 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses dual power supplies. It has 2 channels per chip. This device utilizes bipolar technology.
EDA / CAD Models |