EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 1 |
Maximum Input Offset Voltage (mV) | 0.12@±5V |
Minimum Dual Supply Voltage (V) | ±2.5 |
Typical Dual Supply Voltage (V) | ±12|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Offset Current (uA) | 0.0005@±5V |
Maximum Input Bias Current (uA) | 0.001@±5V |
Maximum Supply Current (mA) | 0.45@±5V |
Typical Output Current (mA) | 10@±5V |
Power Supply Type | Dual |
Typical Slew Rate (V/us) | 1.2@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 13@±5V |
Typical Voltage Gain (dB) | 130 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.2@±5V |
Minimum PSRR (dB) | 123 |
Minimum CMRR (dB) | 122 |
Minimum CMRR Range (dB) | >=115 |
Typical Gain Bandwidth Product (MHz) | 3.9 |
Typical Settling Time (ns) | 3000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
Pin Count | 8 |
Lead Shape | Gull-wing |