Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Precision Amplifier | |
Precision Amplifier | |
1 | |
0.025@±5V | |
±2.5 | |
±12|±3|±5|±9 | |
±15 | |
0.0005@±5V | |
0.001@±5V | |
0.45@±5V | |
10@±5V | |
Dual | |
1.2@±5V | |
13@±5V | |
130 | |
0.2@±5V | |
123 | |
122 | |
>=115 | |
3.9 | |
3000 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |