Analog Devices ADA4091-4ACPZ-R7 Operational Amplifiers - Op Amps

Op Amp Quad Micropower Amplifier R-R I/O ±15V/30V 16-Pin LFCSP EP T/R

Product Technical Specifications

Increase functionality to your control circuit with this general purpose amplifier ADA4091-4ACPZ-R7 OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 4 channels per chip. This device utilizes bipolar technology.

Symbols and Footprints

A datasheet is only available for this product at this time.

ADA4091-4ACPZ-R7 Analog Devices

Analog DevicesADA4091-4ACPZ-R7Operational Amplifiers - Op Amps

Op Amp Quad Micropower Amplifier R-R I/O ±15V/30V 16-Pin LFCSP EP T/R

Increase functionality to your control circuit with this general purpose amplifier ADA4091-4ACPZ-R7 OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has 4 channels per chip. This device utilizes bipolar technology.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $5.483
    1. 1500+$5.483