EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Micropower Amplifier |
Manufacturer Type | Micropower Amplifier |
Number of Channels per Chip | 4 |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Offset Voltage (mV) | 0.25@±5V |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|5|9 |
Maximum Single Supply Voltage (V) | 30 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Typical Dual Supply Voltage (V) | ±12|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±15 |
Typical Low Level Output Voltage (V) | -1.495 |
Typical High Level Output Voltage (V) | 1.495 |
Maximum Input Offset Current (uA) | 0.003(Min)@±5V |
Typical Input Bias Current (uA) | 0.05@±5V |
Maximum Input Bias Current (uA) | 0.35@±5V@-40C to 125C |
Maximum Quiescent Current (mA) | 0.45@±5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 0.46@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 24@±5V |
Input Offset Voltage Drift (uV/°C) | 2.5(Typ) |
Typical Voltage Gain (dB) | 117 |
Minimum PSRR (dB) | 108 |
Minimum CMRR (dB) | 95 |
Minimum CMRR Range (dB) | 95 to 105 |
Typical Gain Bandwidth Product (MHz) | 1.22 |
Typical Settling Time (ns) | 22000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 14 |
Lead Shape | Gull-wing |