Analog DevicesADA4096-2ARMZ-R7Operational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Micropower Amplifier | |
Micropower Amplifier | |
2 | |
Rail to Rail Input/Output | |
0.3@±5V | |
3 | |
12|15|18|24|28|5|9 | |
30 | |
±1.5 | |
±12|±3|±5|±9 | |
±15 | |
-4.98 | |
4.97 | |
0.002@±5V | |
0.01@±5V | |
0.025@±5V | |
0.11@±5V | |
71 | |
Dual|Single | |
0.3@±5V | |
27@±15V | |
1(Typ) | |
111 | |
0.2@±5V | |
100 | |
72 | |
71 to 75 | |
0.595 | |
23400 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your control circuit with this general purpose amplifier ADA4096-2ARMZ-R7 OP amp from Analog Devices. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 2 channels per chip. This device is made with bipolar technology.
EDA / CAD Models |