Analog DevicesADA4302-4ACPZ-R2RF Combiners and Dividers
Splitter 1-IN 4-OUT 54MHz to 865MHz 5dB 20-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Splitter | |
IC | |
1 | |
4 | |
54 to 865 | |
5.7|N/A | |
5 | |
-18 | |
-14 | |
-25dB | |
75 | |
Single-Ended | |
Differential | |
5 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |