EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Splitter |
Module/IC Classification | IC |
Number of Inputs | 1 |
Number of Outputs | 3 |
Frequency Range (MHz) | 54 to 865 |
Maximum Gain (dB) | 3.3(Typ) |
Typical Noise Figure (dB) | 4.8 |
Typical Input Return Loss (dB) | -22 |
Typical Output Return Loss (dB) | -21 |
Typical Output to Output Isolation | -26dB |
Output Impedance (Ohm) | 75 |
Input Signal Type | Single-Ended |
Output Signal Type | Single-Ended |
Minimum Operating Supply Voltage (V) | 4.75 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 16 |
Lead Shape | No Lead |