EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Product Category | Line Driver |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 4 mm |
Package Length | 5 mm |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 24 |
Lead Shape | No Lead |
Analog Devices brings you their latest ADA4320-1ACPZ-R7 amplifier, a component that can be used to amplify any weak signal. The ADA4320-1ACPZ-R7 OP amp circuits from Analog Devices simplifies the process of creating integrated circuits. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.