Analog DevicesADA4410-6ACPZ-R7Active Filters
Active Filter Dual Low Pass 6th Order 36MHz 32-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.20 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
32 | |
Lead Shape | No Lead |
Manipulate signals with this ADA4410-6ACPZ-R7 preamplifier manufactured from Analog Devices. Figure out how much signal strength you need during the design phase by implementing this ADA4410-6ACPZ-R7 OP amp circuits manufactured from Analog Devices. This part has a temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |