Analog DevicesADA4417-3ARMZActive Filters
Active Filter Triple 6th Order 10-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.20 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 10 |
Standard Package Name | SO |
Supplier Package | MSOP |
10 | |
Lead Shape | Gull-wing |
Thanks to the ADA4417-3ARMZ active filter from Analog Devices, you'll be able to amplify a signal filter to improve its performance and predictability. This active filter has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
EDA / CAD Models |