Analog DevicesADA4424-6ARUZ-R7Active Filters
Active Filter Dual Low Pass 5th Order 34MHz 38-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.20 | |
Automotive | No |
PPAP | No |
Low Pass Filter | |
5th | |
2 | |
>=6MHz | |
34MHz | |
3.14 | |
5.25 | |
3.3 | |
Single | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 9.7 |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | TSSOP |
38 | |
Lead Shape | Gull-wing |
EDA / CAD Models |