EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.20 |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Type | Low Pass Filter |
Maximum Order | 6th |
Number of Circuits | 1 |
Minimum Single Supply Voltage (V) | 2.5 |
Maximum Single Supply Voltage (V) | 6 |
Typical Single Supply Voltage (V) | 3|5 |
Power Supply Type | Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.15 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |