Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | Yes |
PPAP | Unknown |
Low Pass Filter | |
1 | |
>=6MHz | |
10MHz | |
2.6 | |
3.6 | |
3 | |
Single | |
-40 | |
125 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |