Analog DevicesADA4505-2ARMZOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R I/O ±2.5V/5V 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Micropower Amplifier | |
Micropower Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
3@5V | |
1.8 | |
3 | |
5 | |
±0.9 | |
±2.5 | |
0.000001@5V | |
0.000002@5V | |
0.02@5V | |
Dual|Single | |
0.006@5V | |
65@5V | |
120 | |
0.02@5V | |
100 | |
90 | |
90 to 95 | |
0.05 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier ADA4505-2ARMZ OP amp from Analog Devices in a cascaded fashion. It has a minimum dual supply voltage of ±0.9 V and maximum of ±2.5 V. This op amp has a temperature range of -40 °C to 125 °C. It has 2 channels per chip. This device uses one or two power supplies. This device utilizes CMOS technology.
EDA / CAD Models |