Analog DevicesADA4528-1ACPZ-R2Operational Amplifiers - Op Amps
Op Amp Single Auto Zero/Chopper R-R I/O ±2.75V/5.5V 8-Pin LFCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Auto Zero/Chopper | |
Zero Drift Amplifier | |
1 | |
Rail to Rail Input/Output | |
0.0025@5V | |
2.2 | |
3|5 | |
5.5 | |
±1.1 | |
±2.75 | |
0.0001@5V | |
0.00009@5V | |
0.0002@5V | |
1.8@5V | |
Dual|Single | |
0.5@5V | |
5.9@5V | |
139 | |
0.5@5V | |
130 | |
137 | |
>=115 | |
3.4 | |
10000 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP |
8 | |
Lead Shape | No Lead |
This zero drift amplifier ADA4528-1ACPZ-R2 differential amplifier from Analog Devices outputs a better quality audio signal than a mono amplifier. It has a rail to rail output. It has a minimum dual supply voltage of ±1.1 V and maximum of ±2.75 V. This part has a temperature range of -40 °C to 125 °C. This device uses one or two power supplies. It has a single channel per chip.
EDA / CAD Models |