EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 2 |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Offset Voltage (mV) | 0.0025@5V |
Minimum Single Supply Voltage (V) | 2.2 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Dual Supply Voltage (V) | ±1.1 |
Maximum Dual Supply Voltage (V) | ±2.75 |
Maximum Input Offset Current (uA) | 0.0005@5V |
Typical Input Bias Current (uA) | 0.000125@5V |
Maximum Input Bias Current (uA) | 0.00025@5V |
Maximum Quiescent Current (mA) | 3.6@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 0.5@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 5.9@5V |
Typical Voltage Gain (dB) | 139 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.5@5V |
Minimum PSRR (dB) | 130 |
Minimum CMRR (dB) | 137 |
Minimum CMRR Range (dB) | >=115 |
Typical Gain Bandwidth Product (MHz) | 3.4 |
Typical Settling Time (ns) | 10000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 8 |
Lead Shape | No Lead |