Analog DevicesADA4530-1ARZSpecial Purpose Amplifiers
SP Amp Electrometer Amplifier Single R-R O/P ±8V/16V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Need to have an indication of current being drawn in parts of your circuit? Implement this network ADA4530-1ARZ differential amplifier from Analog Devices for current sensing features. This device uses 26 power. It has 2 channels per chip.
EDA / CAD Models |