EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Precision Amplifier |
Manufacturer Type | Precision Amplifier |
Number of Channels per Chip | 1 |
Rail to Rail | Rail to Rail Output |
Process Technology | iPolar® |
Maximum Input Offset Voltage (mV) | 1@±5V |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±9|±12 |
Maximum Dual Supply Voltage (V) | ±15 |
Typical Low Level Output Voltage (V) | -4.95 |
Typical High Level Output Voltage (V) | 4.9 |
Maximum Input Offset Current (uA) | 0.00002@±5V |
Typical Input Bias Current (uA) | 0.000005@±5V |
Maximum Input Bias Current (uA) | 0.000025@±5V |
Maximum Quiescent Current (mA) | 1.7@±5V |
Power Supply Type | Dual |
Typical Slew Rate (V/us) | 46@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 14@±5V |
Input Offset Voltage Drift (uV/°C) | 12 |
Typical Voltage Gain (dB) | 98 |
Minimum PSRR (dB) | 104 |
Minimum CMRR (dB) | 94 |
Minimum CMRR Range (dB) | 90 to 95 |
Typical Gain Bandwidth Product (MHz) | 15.4 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.15 mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |