Analog DevicesADA4627-1ARZOperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
1 | |
JFET | |
0.3@±15V | |
±5 | |
±12|±9 | |
±15 | |
0.000005@±15V | |
0.000005@±15V | |
45@±15V | |
Dual | |
84@±15V | |
16.5@±15V | |
120 | |
0.0025@±15V | |
103 | |
100 | |
95 to 105 | |
19 | |
550 | |
No | |
-40 | |
125 | |
Extended Industrial | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier ADA4627-1ARZ OP amp from Analog Devices. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with jfet technology. It has a single channel per chip. This device uses dual power supplies.
EDA / CAD Models |