EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Low Noise Amplifier |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 1 |
Process Technology | JFET |
Maximum Input Offset Voltage (mV) | 0.3@±15V |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±12|±9 |
Maximum Dual Supply Voltage (V) | ±15 |
Typical Low Level Output Voltage (V) | -12.7 |
Typical High Level Output Voltage (V) | 12.3 |
Maximum Input Offset Current (uA) | 0.000005@±15V |
Typical Input Bias Current (uA) | 0.000001@±15V |
Maximum Input Bias Current (uA) | 0.000005@±15V |
Maximum Quiescent Current (mA) | 7.5@±15V |
Typical Output Current (mA) | 45@±15V |
Typical Output Resistance (Ohm) | 41 |
Power Supply Type | Dual |
Typical Slew Rate (V/us) | 170@±15V |
Typical Input Noise Voltage Density (nV/rtHz) | 16.5@±15V |
Input Offset Voltage Drift (uV/°C) | 1(Typ) |
Typical Voltage Gain (dB) | 120 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0025@±15V |
Minimum PSRR (dB) | 103 |
Minimum CMRR (dB) | 100 |
Minimum CMRR Range (dB) | 95 to 105 |
Typical Gain Bandwidth Product (MHz) | 79.9 |
Typical Settling Time (ns) | 300 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |